EKI-7712G-4FMPI-AE

Advantech
923-EKI7712G4FMPIAE
EKI-7712G-4FMPI-AE

Mfr.:

Description:
Managed Ethernet Switches 8G+4SFP with Mega PoE Wide Temp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.034,27 € 2.034,27 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
8 x RJ45, 4 x RJ45/SFP Combo
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, SFP
53 V
57 V
- 40 C
+ 70 C
20 W
97 mm x 152 mm x 105 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620010

EKI-7712G-4FMPI PoE Switch

Advantech EKI-7712G-4FMPI Power over Ethernet (PoE) Switch is a next-generation PoE switch that supports IEEE 802.3bt Class 8 90W PoE for high-powered applications. This PoE switch combines with 6 × 802.3 af/at PoE Gigabit ports, 2 × 802.3 bt PoE Gigabit ports, and 4 × SFP ports. These ports assemble with the EKI-7712G-4FMPI switch, providing multiple usages for different purposes. The Advantech EKI-7712G-4FMPI is embedded with an IXM function that benefits users with fast deployment and saves engineering time and costs. The PoE switch supports NMS to help IT managers maintain networking and prevent failure. The switch is equipped with an X-Ring Pro and can achieve ultra-high-speed recovery times of < 20ms to ensure network stability.