EKI-7708G-4FI-AE

Advantech
600-EKI7708G4FIAE
EKI-7708G-4FI-AE

Mfr.:

Description:
Managed Ethernet Switches 4G + 4SFP Managed Ethernet Switch Wide T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
972,66 € 972,66 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
RoHS:  
4 x RJ45, 4 x SFP
16 Gb/s
Ethernet, SFP
12 V
48 V
- 40 C
+ 75 C
12.1 W
74 mm x 152 mm x 105 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Managed Ethernet Switches
Series: EKI-7708G
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991