EKI-7708G-4F-AE

Advantech
600-EKI7708G4FAE
EKI-7708G-4F-AE

Mfr.:

Description:
Managed Ethernet Switches 4G + 4SFP Managed Ethernet Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 x RJ45, 4 x SFP
16 Gb/s
Ethernet, SFP
12 V
48 V
- 10 C
+ 60 C
12.1 W
74 mm x 152 mm x 105 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Managed Ethernet Switches
Series: EKI-7708G
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020