EKI-7428G-4CI-AE

Advantech
923-EKI-7428G-4CI-AE
EKI-7428G-4CI-AE

Mfr.:

Description:
Managed Ethernet Switches 24GE+4G Combo Port Managed Switch w/ Wid

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.609,06 € 1.609,06 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
RoHS:  
24 x RJ45, 4 x RJ45/SFP Combo
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, SFP
12 V
48 V
- 40 C
+ 70 C
438 mm x 259.2 mm x 43.6 mm
Brand: Advantech
Product Type: Managed Ethernet Switches
Series: EKI-7428
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 5,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.