EKI-6333BE-4GD-A

Advantech
923-WIFI7-EKI-6333BE
EKI-6333BE-4GD-A

Mfr.:

Description:
WiFi Modules - 802.11 Industrial Wi-Fi 7 Access Point

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/4/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
733,41 € 733,41 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Modules - 802.11
802.11 a/b/g/n/ac/ax/be
5.8 Gb/s
Ethernet
12 VDC
48 VDC
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 104 mm x 107.3 mm x 42 mm
Operating Supply Voltage: 12 VDC to 48 VDC
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EKI-6333BE-4GD Industrial Wi-Fi® 7 Access Point

Advantech EKI-6333BE-4GD Industrial Wi-Fi® 7 Access Point is a wireless access point featuring Wi-Fi 7 with 2x2x2 MU-MIMO for high-speed and reliable connectivity. It supports Multi-Link Operation (MLO), enabling simultaneous data transmission across multiple frequency bands to improve throughput and reduce latency, which is crucial for real-time applications. Designed for harsh industrial environments, the EKI-6333BE-4GD features a DIN-rail mount and operates in a wide temperature range of -40°C to +75°C. The redundant dual power inputs provide continuous operation, ensuring reliable performance even during power failures. The Advantech EKI-6333BE-4GD also supports protocols such as STP and WMM, making it ideal for high-traffic environments. WPA3 encryption ensures advanced security, protecting sensitive data from breaches. With its MLO capabilities, robust design, and high performance, the EKI-6333BE-4GD is the perfect choice for demanding industrial applications, including automation, monitoring, and surveillance.