EKI-5728I-AE

Advantech
923-EKI-5728I-AE
EKI-5728I-AE

Mfr.:

Description:
Unmanaged Ethernet Switches ProView,8-port Ful Gigabit Ind. Switch,-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,56 € 340,56 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
8 x RJ45
1 Gb/s
Ethernet
12 V
48 V
- 40 C
+ 75 C
5.2 W
120 mm x 84 mm x 43 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 8 port GbE lite-managed ethernet switch
Product Type: Unmanaged Ethernet Switches
Series: EKI-5728I
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991

ProView EKI-5x Industrial Ethernet Switches

Advantech ProView EKI-5x Industrial Ethernet Switches are convergence switches for process control and IT networking management. They use Modbus/TCP to communicate with the SCADA software and SNMP to communicate with the NMS (Networking Management System) at the same time. This allows full read control over the devices either for control engineers or for IT. The devices come with Port-based QoS for deterministic data transmission. This allows the priority ports to prioritize the traffic coming over those ports and delay the less immediately necessary data over the remaining ports. EKI-5x switches use the highest quality components and operate in temperatures of -40 and 75°C along with EMS Level 3 protection to repel electromagnetic interface for industrial resistance.