EKI-5524MMI-ST-AE

Advantech
923-EKI-5524MMIST-AE
EKI-5524MMI-ST-AE

Mfr.:

Description:
Managed Ethernet Switches ProView,4+2MMF 10/100Mbps Switch w/ST,-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,94 € 325,94 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
RoHS:  
4 x RJ45, 2 x Fiber Optic
100 Mb/s
Ethernet, Fiber Optic
24 V
48 V
- 40 C
+ 75 C
4 W
160 mA
120 mm x 84 mm x 43 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 4 port 10/100M +2 M.M(Multi-mode) lite-managed ethernet switch, ST connector
Product Type: Managed Ethernet Switches
Series: EKI-5524MMI-ST
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991