EKI-3541S-AE

Advantech
923-EKI-3541S-AE
EKI-3541S-AE

Mfr.:

Description:
Media Converters 10/100T (X) to Single-Mode Fiber Media Converter, -10~60C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Modules
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8473301180
ECCN:
5A992.C