EKI-2726FHPI-AE

Advantech
923-EKI-2726FHPI-AE
EKI-2726FHPI-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 4+2 Giga w/4 802.3at PoE Industrial Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 x RJ45, 2 x SFP
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, SFP
44 V
57 V
- 40 C
+ 75 C
152 mm x 105 mm x 59.6 mm
Brand: Advantech
Product Type: Unmanaged Ethernet Switches
Series: EKI-2726FHPI
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
4A994