EKI-2712G-4FPI-AE

Advantech
923-EKI2712G4FPIAE
EKI-2712G-4FPI-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 8GE + 4SFP Unmanaged PoE w/Wide Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
775,74 € 775,74 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
8 x RJ45, 4 x SFP
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, SFP
46 V
57 V
- 40 C
+ 75 C
12.1 W
152 mm x 105 mm x 74 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991