EKI-2701MPI-R-AE

Advantech
923-EKI-2701MPI-R-AE
EKI-2701MPI-R-AE

Mfr.:

Description:
Power over Ethernet - PoE - Industrial PoE Extender

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
442,13 € 442,13 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Extenders
5 Port
1 Gb/s
Brand: Advantech
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EKI-2701MPI Injector & EKI-2701MPI-R Extender

Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender support 10/100/1000Base-T (X) for HDBaseT PoE (Power over Ethernet) and Data in/out. The EKI-2701MPI PoE Injector and EKI-2701MPI-R are IEEE 802.3af/at compliant and feature power input of 50VDC to 57VDC. The EKI-2701MPI PoE Injector provides power up to 90W, and the EKI-2701MPI-R PoE Extender offers up to 60W power. Both devices come in DIN-rail mountable and feature an IP40 metal enclosure. The Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender operate from a -40°C to +75°C temperature range.