EKI-2701MPI-5GPS-A

Advantech
923-EKI2701MPI5GPSA
EKI-2701MPI-5GPS-A

Mfr.:

Description:
Power over Ethernet - PoE - Industrial PoE injector 802.3bt-5G W/ PSU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
366,36 € 366,36 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
2 Port
54 VDC to 57 VDC
92 W
DIN Rail
5 Gb/s
802.3bt
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 80 mm
Length: 25 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 84 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A991

EKI-2701MPI-5G PoE Injector

Advantech EKI-2701MPI-5G PoE Injector is a next-generation injector compliant with IEEE 802.3af/at/bt. With PoE (Power over Ethernet) technology, both data, and power to Ethernet-enabled devices run on a standard CAT6(A)/CAT7 cable to serve up to 90W. EKI-2701MPI-5G injector flexibly deploys standard and high-powered PD devices to transfer data and power simultaneously through one Ethernet cable while reaching a distance up to 100 meters. It supports dual power inputs via a pluggable terminal block or DC jack. DIN-rail and wall-mounting installation options provide greater user expediency. With the use of EKI-2701MPI-5G, Wifi AP at 5Gbps transmission rate can be easily deployed as it is capable of providing power up to 90W and supporting multi-data rate.