EKI-2525LI-AE

Advantech
923-EKI-2525LI-AE
EKI-2525LI-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 5 FE Low Profile Unmanaged Switch w/Wide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,08 € 110,08 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
48 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.b.1

EKI-2525/28 Industrial Switches

Advantech EKI-2525/28 Industrial Switches are unmanaged fast Ethernet 5/8-ports with auto MDI/MDI-X. These switches feature 12VDC to 48 VDC power redundant input design and are secured with a double protection mechanism: power polarity reverse protection and overload current resettable fuse. The EKI-2525/28 switches include 2 LEDs to show the link status transmission speed and collision status and provide a relay output for an event alarm. The built-in LED will activate the alarm to notify administrators. The EKI 2525/28 industrial switches have a compact metal housing that rates IP30 to help against dusty industrial environments.