EKI-1528I-DR-AE

Advantech
923-EKI-1528I-DR-AE
EKI-1528I-DR-AE

Mfr.:

Description:
Servers 8-port Serial Device Server with wide te

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
754,56 € 754,56 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
10 Port
Ethernet, RS-232/422/485
110 V
240 V
- 10 C
+ 60 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 438 mm x 259.2 mm x 43.6 mm
Product Type: Servers
Series: EKI-1528
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,293 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1