EKI-1224CI-CE

Advantech
600-EKI1224CICE
EKI-1224CI-CE

Mfr.:

Description:
Gateways 4-port Modbus Gateway with wide temp & i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
674,41 € 674,41 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modbus Gateways
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Ethernet, 4 Serial
Serial
12 V
48 V
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 55 mm x 140 mm x 95 mm
Power Consumption: 6.3 W
Product Type: Gateways
Security: Without Security
Series: EKI-1224
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
5A991