EKI-1221IEIMB-AE

Advantech
923-EKI1221IEIMBAE
EKI-1221IEIMB-AE

Mfr.:

Description:
Gateways Modbus TCP to EthernetIP Protocol Gateway

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
2 Ethernet
Ethernet
12 V
48 V
Brand: Advantech
Dimensions: 37 mm x 140 mm x 95 mm
Power Consumption: 5.2 W
Product Type: Gateways
Series: EKI-1221
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.