EIRSP1

Advantech
923-EIRSP1
EIRSP1

Mfr.:

Description:
Connectorised Surge Protectors IND ETH SURGE SUPR Single Stage 1 port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet
RJ-45
DIN Rail
60 V
1 A
RJ45
LAN Interfaces
- 40 C
+ 80 C
Brand: Advantech
Capacitance: 50 pF
Compliance: CE; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 3 Stage, 8 Lines
Height: 8.6 m
Length: 3 m
Product Type: Connectorized Surge Protectors
Subcategory: Surge Suppressors
Width: 11.9 m
Part # Aliases: BB-EIRSP1
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8504500000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH