EIRP-EXTEND-2

Advantech
600-EIRP-EXTEND-2
EIRP-EXTEND-2

Mfr.:

Description:
Ethernet Modules 2 PORT PoE/PSE EHTERNET EXTENDER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Extenders
2 x RJ45, 1 x RJ11
10 Mb/s, 100 Mb/s
Ethernet
48 V
48 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 4.33 in x 1.97 in x 5.31 in
Power Consumption: 69.12 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99