EIR410-2SFP-T

Advantech
600-EIR410-2SFP-T
EIR410-2SFP-T

Mfr.:

Description:
Unmanaged Ethernet Switches 8 PORT INDUSTRIAL GB SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 x RJ45, 2 x RJ45/SFP Combo
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, SFP
12 V
48 V
- 40 C
+ 75 C
153.9 mm x 106.4 mm x 72.6 mm
Brand: Advantech
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,293 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
MXHTS:
84718002
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.