DVP-7634HE

Advantech
923-DVP-7634HE
DVP-7634HE

Mfr.:

Description:
Video Modules PCIe x4 4ch SDI + 1ch DVI/VGA/HDMI HW Video Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
985,35 € 985,35 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
RoHS:  
Video Cards
Video Capture Cards
H.264, NTSC, PAL
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 167.65 mm x 101.03 mm
Interface Type: Audio, DVI, HDMI, PCIe, SDI, S-Video, VGA, YPbPr
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 4 Channel
Number of frames per second: 30 fps
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH