DVP-7631E

Advantech
923-DVP-7631E
DVP-7631E

Mfr.:

Description:
Video Modules 4-CH Composite H.264 PCE-104 Video Capture Card with SDK (Hardware Compression)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,59 € 204,59 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
RoHS:  
Video Cards
Video Capture Cards
H.264, NTSC, PAL
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 4 channel H.264 PCI-104 video capture module with SDK
Dimensions: 96 mm x 88.6 mm
Interface Type: Audio, PCI-104
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 4 Channel
Number of frames per second: 30 fps
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH