DVP-7611HE

Advantech
923-DVP-7611HE
DVP-7611HE

Mfr.:

Description:
Video Modules 1ch HDV/SDI/CVBS/YPrPr/S-video PCIe HW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Video Cards
Video Capture Cards
H.264, NTSC, PAL
1920 x 1080
Brand: Advantech
Dimensions: 145 mm x 69 mm
Interface Type: DVI-A, DVI-D, HDMI, PCIe, SDI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 1 Channel
Number of frames per second: 60 fps
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH