DVP-7610HE

Advantech
923-DVP-7610HE
DVP-7610HE

Mfr.:

Description:
Video Modules 1-CH Full HD HD-SDI/HDMI/DVI-D/DVI-A/YPbPr H.264 PCIex1 Video Capture Card with SDK (Hardware Compression)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,62 € 299,62 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
RoHS:  
Video Cards
Video Capture Cards
H.264, NTSC, PAL
1920 x 1080
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 1 channel full HD H.264 PCIe video capture card
Dimensions: 155 mm x 101 mm
Interface Type: DVI-A, DVI-D, HDMI, PCIe, SDI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 1 Channel
Number of frames per second: 30 fps
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH