DVP-7017HE

Advantech
923-DVP-7017HE
DVP-7017HE

Mfr.:

Description:
Video Modules 1-CH SDI H.264 mini-PCIe Software Compression Video Capture Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,70 € 255,70 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Video Cards
Video Capture Cards
H.264, NTSC, PAL
1920 x 1080
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 51 mm x 30 mm
Interface Type: Mini-PCIe, SDI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 1 Channel
Number of frames per second: 60 fps
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH