DVP-7011HE

Advantech
923-DVP-7011HE
DVP-7011HE

Mfr.:

Description:
Video Modules 1-CH HD-SDI/HDMI/DVI-D/DVI-A/YPbPr H.264/MPEG4 PCIex1 Software Compression Capture Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
431,55 € 431,55 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
RoHS:  
Video Cards
Video Capture Cards
H.264, MPEG4, NTSC, PAL
1920 x 1080
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 107 mm x 101 mm
Interface Type: DVI-A, DVI-D, HDMI, PCIe, SDI, YPbPr
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Channels: 1 Channel
Number of frames per second: 60 fps
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 400,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH