DSP-200/300

Advantech
600-DSP-200/300
DSP-200/300

Mfr.:

Description:
Interface Modules Serial PCMCIA Card 2 port RS-422/485

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCMCIA Cards
PCMCIA to RS-422/RS-485
2 Port
921.6 kb/s
PCMCIA, RS-422/485
3.3 V, 5 V
3.3 V, 5 V
0 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8471800001
USHTS:
8534000070
ECCN:
EAR99