DSCLP-200/300

Advantech
600-DSCLP-200/300
DSCLP-200/300

Mfr.:

Description:
Interface Modules Serial UPCI Board 2 port, DB-9

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal PCI Serial Cards
RS-422/485
2 Port
921.6 kb/s
RS-422/485
5 V
5 V
0 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: UPCI 2-port low profile RS-422/485 DB9
Dimensions: 4.725 in x 2.5 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99