DS-780GB-U2A1E

Advantech
923-DS780GBU2A1E
DS-780GB-U2A1E

Mfr.:

Description:
Industrial Box PCs Intel i7-6650Uw/ IRIS 540 Signage Box Barebone (No RAM, HDD, OS) (Commercial)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Integrated in CPU
Core i7-6650U
32 GB
DDR4-2133
235 mm x 175 mm x 35 mm
23.3 W
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Installed RAM: 0 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: DS-780
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0