DS-370GF-U0A1E

Advantech
923-DS-370GF-U0A1E
DS-370GF-U0A1E

Mfr.:

Description:
Embedded Box Computers Intel Celeron J1900 64G uSSD, 4G RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
687,57 € 687,57 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Celeron J1900
2 GHz
4 GB
0 GB
19 V
Audio, LAN, PCIe, RS-232, USB
0 C
+ 40 C
204 mm x 118.2 mm x 44.2 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: DS-370, Intel J1900, 64 GB on board micro SSD, 4 GB RAM
Memory Size: 4 GB
Memory Type: DDR3L-1333
On-Board Storage Size: 64 GB
On-Board Storage Type: SSD
Power Consumption: 10.85 W
Series: DS-370
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

DS-370 Fanless Digital Signage Players

Advantech DS-370 Fanless Digital Signage Players feature Intel® Celeron® quad core J1900 System On Chip (SOC) platform. These signage players support boot on power back, schedule boot up function, and full HD output for simultaneous dual displays. The DS-370 signage players are available in different variants based on the 64GB onboard Micro SSD and built-in (WES7E) software. The storage of the DS-370 is easily maintained with slide in design of the SATA II HDD/SSD on its chassis and also includes expandable Mini-PCIe interface. These digital signage devices are preloaded with SUSIACCESS for signage broadcast scheduling, content editing, and remote monitoring functions. The I/O ports include two LAN, one VGA, one DP++, one HDMI, three USB2.0, and one USB3.0 port. The DS-370 embedded signage players feature 204mm x 118.2mm x 44.2mm dimensions and have various mounting options like VESA/DIN rail/wall mounting.