DR-UPS40

Advantech
600-DR-UPS40
DR-UPS40

Mfr.:

Description:
UPS - Uninterruptible Power Supplies PS, UPS CHARGER, METAL, 40A, 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
900 W
24 VDC
DIN Rail
24 V
100 mm
55.5 mm
125.2 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Max: 29 V
Input Voltage - Min: 24 V
Isolation Voltage: 500 VAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Current-Channel 1: 40 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Weight Kg: 0.55 Kg
Part # Aliases: BB-DR-UPS40
Unit Weight: 571,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8504401400
USHTS:
9032896085
MXHTS:
84718099
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH