C6UMB3FBG

Advantech
600-C6UMB3FBG
C6UMB3FBG

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6 UTP GRAY COLOR 3 FT/0.91M WITH BOOT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
914.4 mm (36 in)
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH