BB-WSW2C00015-2

Advantech
600-BB-WSW2C00015-2
BB-WSW2C00015-2

Mfr.:

Description:
Networking Modules LoRaWAN node w/RS485, external antenna,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,21 € 276,21 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
RoHS:  
LoRaWAN Nodes
RS-485, Micro USB
2 Port
115.2 kb/s
868 MHz
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 95.25 mm x 65.15 mm x 115.9 mm
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180