BB-WSW2C00015-1

Advantech
600-BB-WSW2C00015-1
BB-WSW2C00015-1

Mfr.:

Description:
Networking Modules LoRaWAN node w/RS485, external antenna,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LoRaWAN Nodes
RS-485, Micro USB
2 Port
115.2 kb/s
915 MHz
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 95.25 mm x 65.15 mm x 115.9 mm
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
ECCN:
5A992.C