BB-WLNNA-SE-DP551

Advantech
923-BBWLNNASEDP551
BB-WLNNA-SE-DP551

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi Dual Band Embedded Module, Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,33 € 107,33 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 a/b/g/n
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s
UART
17 dBm
370 mA
200 mA
- 30 C
+ 85 C
Brand: Advantech
Compliance: MHF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 29.6 mm x 14.2 mm x 40.6 mm
Modulation Technique: QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n
Security: WEP, WPA-PSK, WPA2-PSK, WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WLNNA-XX-DP551 Wi-Fi® Dual Band Embedded Modules

Advantech WLNNA-XX-DP551 Wi-Fi® Dual Band Embedded Modules support 802.11 a/b/g/n standards, facilitating M2M communication for OEMs. Advantech WLNNA-XX-DP551 modules offer Wi-Fi technology and networking stacks with flexible software options for rapid project integration. OEMs can configure UART, Ethernet, GPIOs, and 802.11 interfaces via software with independent port configuration. A separate development kit is available to assist developers. The series features fast roaming for enhanced connection reliability, allowing OEM devices to move seamlessly within a wireless network without losing data or connection.