BB-WLNNA-Q551

Advantech
923-BB-WLNNA-Q551
BB-WLNNA-Q551

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi Dual Band Access Point Embedded Mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
34
Expected 7/31/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,33 € 107,33 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 a/b/g/n
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s
UART
17 dBm
- 30 C
+ 85 C
Antenna Connector Type: MHF
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 29.6 mm x 14.2 mm x 40.6 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n
Security: WEP, WPA-PSK, WPA2-PSK, WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C