BB-WLNN-SE-DP551

Advantech
600-WLNN-SE-DP551
BB-WLNN-SE-DP551

Mfr.:

Description:
WiFi Modules - 802.11 AIRBORNE 802.11B/G MODULE,

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,02 € 92,02 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 a/b/g/n
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
Serial
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: Advantech
Dimensions: 40.6 mm x 29.6 mm x 1.57 mm
Product Type: WiFi Modules
Security: WEP 64/128, WPA-PSK (TKIP), WPA2-PSK (AES)
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8526919000
CAHTS:
8534000019
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.