BB-VESR902D

Advantech
600-VESR902D
BB-VESR902D

Mfr.:

Description:
Servers VLINX, 2PORT, DB9, ESS, DIN, CU ETHERNET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Similar Product

Advantech EKI-1522-CE
Advantech
Servers 2-port RS-232/422/485 Serial Device Serv

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
10 V
48 V
- 40 C
+ 85 C
Brand: Advantech
Dimensions: 120 mm x 80 mm x 29 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 358,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8471800001
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84718002
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.