BB-VESR901

Advantech
600-VESR901
BB-VESR901

Mfr.:

Description:
Servers 1 Ethernet to 1 RS-232/422/485, DC PWR, DR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech EKI-1511-A
Advantech
Servers 1-port device server RS-232/422/485

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, RS-232/422/485
10 V
48 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 119.4 mm x 80.3 mm x 29.6 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8471800001
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84718002
ECCN:
5A991.c.3