BB-USOPTL4-LS

Advantech
600-USOPTL4-LS
BB-USOPTL4-LS

Mfr.:

Description:
Interface Modules ULI-341TCK USB to 1 x Lck Iso. RS-422/48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
50
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,98 € 122,98 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-422/485
2 Port
12 Mb/s
RS-422/485, USB
5 V
5 V
0 C
+ 70 C
USOPTL4
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3.5 in x 1.7 in x 0.8 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994