BB-USO9ML2-A

Advantech
923-BB-USO9ML2-A
BB-USO9ML2-A

Mfr.:

Description:
Interface Modules ULI-321DC USB x 1 Iso. RS-232 DB9M CNV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,84 € 131,84 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Converters
USB to RS-232
2 Port
12 Mb/s
RS-232, USB 2.0
5 V
5 V
0 C
+ 70 C
USO9ML2
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 7.7 cm x 4.3 cm x 2.3 cm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: USO9ML2
Unit Weight: 249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471801000
ECCN:
4A994

BB-USO9ML2-LS-A USB to RS-232 Converter

Advantech BB-USO9ML2-LS-A USB to RS-232 Converter allows the addition of an RS-232 port to a USB-only PC. The converter is built to rugged specifications with 2kV isolation. It protects PCs from hazardous ground loops, and its compact size makes it ideal for field service use. The Advantech BB-USO9ML2-LS-A is also suitable for instrumentation and laboratory applications. Full-speed (12Mbps) USB 2.0 support allows connectivity with modern computer technology.