BB-USH204

Advantech
600-BB-USH204
BB-USH204

Mfr.:

Description:
Interface Modules 4 PORT INDUSTRIAL USB 3.0 HUB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hubs
USB 3.0
4 Port
5 Gb/s
USB 3.0
9 V
24 V
0 C
+ 40 C
BB-USH
Brand: Advantech
Description/Function: Industrial USB 3.0
Dimensions: 138.8 mm x 68.5 mm x 25 mm
Operating Supply Current: 900 mA
Operating Supply Voltage: 9 V to 24 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.