BB-UHR204

Advantech
923-BB-UHR204
BB-UHR204

Mfr.:

Description:
USB Hubs ULI-414I USB 2.0 Hub, 4 Port, Industrial

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
19
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,88 € 264,88 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: USB Hubs
Industrial USB Hub
4 Port
480 Mbps
USB Type A
In-line
Metal
BB-UHR204
Brand: Advantech
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: UHR204
Unit Weight: 714,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH