BB-SR30508010

Advantech
600-SR30508010
BB-SR30508010

Mfr.:

Description:
Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
651,87 € 651,87 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cellular Routers
10 Mb/s, 100 Mb/s
2 x RJ45
Ethernet, USB
10 V
16 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dimensions: 55 mm x 97 mm x 125 mm
IP Rating: IP30
Operating Supply Voltage: 10 V to 16 V
Power Consumption: 4 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Security: AES, TKIP, WEP
Series: SR305
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.c.3