BB-SR30500020-SWH

Advantech
600-SR30500020-SWH
BB-SR30500020-SWH

Mfr.:

Description:
Routers Cellular Router,Cat3,NAM,2x ETH,Metal

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,69 € 628,69 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cellular Routers
2 x Ethernet
Ethernet, RS-232/422/485, USB
10 V
16 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 55 mm x 97 mm x 125 mm
IP Rating: IP30
Operating Supply Voltage: 10 V to 16 V
Power Consumption: 4 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Security: AES, TKIP, WEP
Series: SR305
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex
Unit Weight: 375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.