BB-SR30400110

Advantech
923-BB-SR30400110
BB-SR30400110

Mfr.:

Description:
Routers EMEA/ASIA/LATAM,5xETH,PLASTIC,NOACC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
698,32 € 698,32 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
RoHS:  
Routers
2 RJ45
Ethernet, RS-232, USB
42.5 V
57 V
- 30 C
+ 75 C
Brand: Advantech
Dimensions: 125 mm x 97 mm x 55 mm
Flash: 256 MB
IP Rating: IP30
Operating Supply Current: 600 mA
Operating Supply Voltage: 42.5 V to 57 V
Product Type: Routers
RAM: 512 MB
Security: WEP, TKIP, AES, WPA, WPA2, 802.1X
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.