BB-SR30010111

Advantech
600-SR30010111
BB-SR30010111

Mfr.:

Description:
Routers LAN router,5xETH,WIF I,PLASTIC,ACCEU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
541,71 € 541,71 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LAN Routers
ARM Cortex A8
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s
5 Ethernet, 1 USB
10 V
60 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dimensions: 55 mm x 97 mm x 125 mm
Flash: 256 MB
IP Rating: IP30
Power Consumption: 4 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 128 kB, 512 MB
Security: With Security
Series: SR300
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020