BB-SR30000121-SWH

Advantech
600-SR30000121-SWH
BB-SR30000121-SWH

Mfr.:

Description:
Routers LAN router,5xETH,MET AL,ACCEU,SWH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
502,33 € 502,33 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LAN Routers
ARM Cortex A8
1 GHz
10 Mb/s, 100 Mb/s
5 Ethernet, 1 USB
10 V
60 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 55 mm x 97 mm x 125 mm
Flash: 256 MB
IP Rating: IP30
Operating Supply Current: 600 mA
Power Consumption: 4 W
Product Type: Routers
RAM: 128 kB, 512 MB
Security: With Security
Series: SR300
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.