BB-SDR-120-48

Advantech
600-SDR-120-48
BB-SDR-120-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY, DIN, PFC FUNCTION, 48V, 2.5A, 120W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,74 € 120,74 €

Similar Product

MEAN WELL SDR-120-48
MEAN WELL
Power Supplies - DIN Rail Mount 120W 48V 2.5A ACTIVE PFC FUNCTION

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002