BB-SDR-120-24

Advantech
600-SDR-120-24
BB-SDR-120-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY, DIN, PFC FUNCTION, 24V, 5A, 120W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,82 € 126,82 €

Similar Product

MEAN WELL SDR-120-24
MEAN WELL
Power Supplies - DIN Rail Mount 120W 24V 5A Din Rail W/PFC

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
120 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
1 Output
24 V
5 A
Industrial
113.5 mm (4.469 in)
40 mm (1.575 in)
125.2 mm (4.929 in)
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40 mm x 125.2 mm x 113.5 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407007
ECCN:
EAR99