BB-PS12VLB-INT-MED

Advantech
600-PS12VLB-INT-MED
BB-PS12VLB-INT-MED

Mfr.:

Description:
Wall Mount AC Adapters POWER SUPPLY 12VDC MEDIC GRADE US EU UK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
Universal
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
25 W
12 VDC
2.08 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
13.8 mm
2xMOPP
Brand: Advantech
Center Pin Length: 9 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 536,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
MXHTS:
84718099
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH